Filter Your Search
1 - 2 of 2 results
|
ESMG251ELL121MN25S
United Chemi-Con Inc
|
Check for Price Buy | Yes | Yes | Transferred | 120 µF | 250 V | 530 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SMG | 85 °C | -40 °C | 2 | Radial | Bulk | 10 mm | 20 mm | 25 mm | UNITED CHEMI-CON INC | compliant | |||||||||||||||
|
ESMG251ELL121MN25S
Chemi-Con
|
Check for Price Buy | Yes | Yes | Obsolete | 120 µF | 250 V | 530 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SOLVENT-PROOF | 1.3 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 20 mm | 25 mm | NIPPON CHEMI-CON CORP | compliant | RADIAL LEADED, ROHS COMPLIANT | EAR99 | 8532.22.00.40 | Chemi-Con |