Filter Your Search
1 - 3 of 3 results
|
ESD9X3.3ST5G
onsemi
|
$0.0430 Buy | Yes | Yes | Active | 1.1 V | 10.4 V | 2.5 µA | 150 mW | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-NOM | 102 W | 3.3 V | Not Qualified | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-923, 1.0x0.6, 0.43 Max Height | 2 | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi | |||
|
ESD9X3.3ST5G
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 150 mW | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 102 W | COMMERCIAL | R-PDSO-F2 | e3 | NOT SPECIFIED | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ROCHESTER ELECTRONICS INC | 2 | CASE 514AA-01 | unknown | R-PDSO-F2 | ||||||||||||||
|
SZESD9X3.3ST5G
onsemi
|
Check for Price Buy | Yes | Yes | Active | 1.1 V | 10.4 V | 2.5 µA | 150 mW | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 102 W | 3.3 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-923-2 | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi |