Parametric results for: esd7104mutag under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: esd7104mutag
Select parts from the table below to compare.
Compare
Compare
ESD7104MUTAG
onsemi
$0.3092 Buy Yes Yes Active 19.5 V 1 µA SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 5 ELEMENTS YES 5 V 5 AVALANCHE ULTRA LOW CAPACITANCE 10 W 5 V R-XDSO-N10 e3 IEC-61000-4-2 1 125 °C -55 °C 260 30 10 UNSPECIFIED RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed NO LEAD DUAL ONSEMI UDFN10, 2.5x1, 0.5P UDFN-10 10 517BB compliant EAR99 8541.10.00.50 onsemi
SZESD7104MUTAG
onsemi
Check for Price Buy Yes Yes Active 19.5 V 1 µA SILICON 5.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL COMMON ANODE, 5 ELEMENTS YES 5 V 5 AVALANCHE ULTRA LOW CAPACITANCE 5 V R-PDSO-N10 AEC-Q101, IEC-61000-4-2 1 125 °C -55 °C 260 30 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL ONSEMI UDFN-10 WUDFNW-10 517BB compliant EAR99 8541.10.00.50 onsemi