Parametric results for: epm1270gf256i5 under Programmable Logic Devices

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: epm1270gf256i5
Select parts from the table below to compare.
Compare
Compare
EPM1270GF256I5N
Altera Corporation
Check for Price Buy Yes Yes Transferred 1.8 V 10 ns 980 212 FLASH PLD SQUARE CMOS 0 DEDICATED INPUTS, 212 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 1.89 V 1.71 V S-PBGA-B256 Not Qualified e1 3 260 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 2.2 mm ALTERA CORP BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 256 unknown 3A991.D 8542.39.00.01
EPM1270GF256I5
Altera Corporation
Check for Price Buy No No Transferred 1.8 V 10 ns 980 212 FLASH PLD SQUARE CMOS 0 DEDICATED INPUTS, 212 I/O YES YES YES MACROCELL 1.89 V 1.71 V S-PBGA-B256 Not Qualified e0 3 220 20 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 2.2 mm ALTERA CORP BGA 17 X 17 MM, 1 MM PITCH, FBGA-256 256 not_compliant 3A991.D 8542.39.00.01
EPM1270GF256I5N
Intel Corporation
Check for Price Buy Yes Active 1.8 V 10 ns 212 212 980 212 FLASH PLD SQUARE CMOS 0 DEDICATED INPUTS, 212 I/O IT CAN ALSO OPERATE AT 3.3V 172.4 MHz YES YES MACROCELL 1.89 V 1.71 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 2.2 mm INTEL CORP FBGA-256 compliant 3A991.D 8542.39.00.01 Intel
EPM1270GF256I5
Intel Corporation
Check for Price Buy No Active 1.8 V 10 ns 212 212 980 212 FLASH PLD SQUARE CMOS 0 DEDICATED INPUTS, 212 I/O YES YES YES MACROCELL 1.89 V 1.71 V S-PBGA-B256 Not Qualified e0 3 100 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 2.2 mm INTEL CORP 17 X 17 MM, 1 MM PITCH, FBGA-256 compliant 3A991.D 8542.39.00.01 Intel