Filter Your Search
1 - 4 of 4 results
![]() |
EPC2LI20N
Altera Corporation
|
$45.9000 Buy | Yes | Yes | Transferred | 1.6957 Mbit | 1 | 1695680X1 | 3.3 V | CONFIGURATION MEMORY | IT ALSO REQUIRES 5V NOMINAL SUPPLY | 1 | 1695680 | 1.6957 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 100 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ALTERA CORP | QLCC | LCC-20 | 20 | unknown | EAR99 | 8542.32.00.61 | |||
![]() |
EPC2LI20
Altera Corporation
|
$45.9000 Buy | No | No | Transferred | 1.6957 Mbit | 1 | 1695680X1 | 3.3 V | CONFIGURATION MEMORY | IT ALSO REQUIRES 5V NOMINAL SUPPLY | 1 | 1695680 | 1.6957 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 100 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 20 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ALTERA CORP | QLCC | LCC-20 | 20 | not_compliant | EAR99 | 8542.32.00.61 | |||
|
EPC2LI20N
Intel Corporation
|
Check for Price Buy | Yes | Obsolete | 1.6957 Mbit | 1 | 1695680X1 | 3.3 V | CONFIGURATION MEMORY | IT ALSO REQUIRES 5V NOMINAL SUPPLY | 1 | 1695680 | 1.6957 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 100 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LCC20,.39SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | INTEL CORP | LCC-20 | compliant | EAR99 | 8542.32.00.61 | Intel | |||||||
|
EPC2LI20
Intel Corporation
|
Check for Price Buy | No | Obsolete | 1.6957 Mbit | 1 | 1695680X1 | 3.3 V | CONFIGURATION MEMORY | IT ALSO REQUIRES 5V NOMINAL SUPPLY | 1 | 1695680 | 1.6957 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 100 µA | 50 µA | 3.6 V | 3 V | CMOS | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | INTEL CORP | LCC-20 | compliant | EAR99 | 8542.32.00.61 | Intel |