Filter Your Search
1 - 1 of 1 results
![]() |
EPC1PC8
Altera Corporation
|
$11.2200 Buy | No | No | Transferred | 1.0465 Mbit | 1 | 1046496X1 | 3.3 V | CONFIGURATION MEMORY | IT ALSO REQUIRES 5V NOMINAL SUPPLY | 1 | 1046496 | 1.0465 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 100 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 9.398 mm | 7.62 mm | ALTERA CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.61 |