Filter Your Search
1 - 1 of 1 results
|
EPC1LI20N
Intel Corporation
|
Check for Price Buy | Yes | Obsolete | 1.0465 Mbit | 1 | 1046496X1 | 3.3 V | CONFIGURATION MEMORY | IT ALSO REQUIRES 5V NOMINAL SUPPLY | 1 | 1046496 | 1.0465 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 100 µA | 50 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LCC20,.39SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | INTEL CORP | LCC-20 | compliant | EAR99 | 8542.32.00.61 | Intel |