Parametric results for: ep53f8qi under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: ep53f8qi
Select parts from the table below to compare.
Compare
Compare
EP53F8QI-T
Intel Corporation
Check for Price Buy Yes Obsolete 5 V 5.5 V 2.4 V 1.5 A YES BUCK 4 MHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V TO 4.96V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-XQCC-N16 e3 Not Qualified 3 85 °C -40 °C 260 30 16 UNSPECIFIED QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 1.15 mm INTEL CORP 3 X 3 MM, 1.10 MM HEIGHT, HAOLOGEN FREE AND ROHS COMPLIANT, QFN-16 compliant EAR99 8542.39.00.01
EP53F8QI
Altera Corporation
Check for Price Buy Yes Yes Transferred 5 V 5.5 V 2.4 V 1.8 A YES BUCK 4 MHz ADJUSTABLE OUTPUT MODE FROM 0.6 TO 4.96 VOLT SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-XQCC-N16 e3 3 85 °C -40 °C 260 30 16 UNSPECIFIED QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 1.15 mm ALTERA CORP 3 X 3 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-16 compliant EAR99 8542.39.00.01 QFN 16
EP53F8QI-T
Intel Enpirion Power Solutions
Check for Price Buy Yes Yes Transferred 5 V 5.5 V 2.4 V 1.5 A YES BUCK 4 MHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V TO 4.96V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-XQCC-N16 Not Qualified 3 85 °C -40 °C 16 UNSPECIFIED QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES NO LEAD 500 µm QUAD 3 mm 3 mm 1.15 mm ENPIRION INC 3 X 3 MM, 1.10 MM HEIGHT, HAOLOGEN FREE AND ROHS COMPLIANT, QFN-16 compliant EAR99 8542.39.00.01 QFN 16
EP53F8QI-T
Altera Corporation
Check for Price Buy Yes Yes Transferred 5 V 5.5 V 2.4 V 1.5 A YES BUCK 4 MHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V TO 4.96V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-XQCC-N16 e3 Not Qualified 3 85 °C -40 °C 260 30 16 UNSPECIFIED QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 1.15 mm ALTERA CORP 3 X 3 MM, 1.10 MM HEIGHT, HAOLOGEN FREE AND ROHS COMPLIANT, QFN-16 compliant EAR99 8542.39.00.01 QFN 16
EP53F8QI
Intel Corporation
Check for Price Buy Yes Obsolete 5 V 5.5 V 2.4 V 1.8 A YES BUCK 4 MHz ADJUSTABLE OUTPUT MODE FROM 0.6 TO 4.96 VOLT SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-XQCC-N16 e3 Not Qualified 3 85 °C -40 °C 260 30 16 UNSPECIFIED QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 3 mm 3 mm 1.15 mm INTEL CORP compliant EAR99 8542.39.00.01 Intel
EP53F8QI
Intel Enpirion Power Solutions
Check for Price Buy Yes Yes Transferred 5 V 5.5 V 2.4 V 1.5 A YES BUCK 4 MHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V TO 4.96V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-XQCC-N16 Not Qualified 3 85 °C -40 °C 260 16 UNSPECIFIED QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES NO LEAD 500 µm QUAD 3 mm 3 mm 1.15 mm ENPIRION INC 3 X 3 MM, 1.10 MM HEIGHT, HAOLOGEN FREE AND ROHS COMPLIANT, QFN-16 compliant EAR99 8542.39.00.01 QFN 16 Enpirion