Parametric results for: ep4cgx30cf19i7n under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep4cgx30cf19i7n
Select parts from the table below to compare.
Compare
Compare
EP4CGX30CF19I7N
Intel Corporation
Check for Price Yes Active 1.2 V 150 150 29440 1840 FIELD PROGRAMMABLE GATE ARRAY SQUARE 1840 CLBS 472.5 MHz 1.24 V 1.16 V S-PBGA-B324 Not Qualified e1 3 100 °C -40 °C 260 30 324 PLASTIC/EPOXY LBGA BGA324,18X18,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 19 mm 19 mm 1.55 mm INTEL CORP 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 compliant EAR99 8542.39.00.01 Intel
EP4CGX30CF19I7N
Altera Corporation
Check for Price Yes Yes Transferred 1.2 V 150 150 29440 1840 FIELD PROGRAMMABLE GATE ARRAY SQUARE 1840 CLBS 472.5 MHz 1.24 V 1.16 V S-PBGA-B324 Not Qualified e1 3 260 30 324 PLASTIC/EPOXY LBGA BGA324,18X18,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 19 mm 19 mm 1.55 mm ALTERA CORP 19 X 19 MM, 1 MM PITCH, LEAD FREE, FBGA-324 unknown 8542.39.00.01 BGA 324