Filter Your Search
1 - 2 of 2 results
![]() |
EP2C5Q208C7N
Altera Corporation
|
$19.5840 Buy | Yes | Yes | Transferred | 1.2 V | 142 | 134 | 4608 | 288 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 288 CLBS | ALSO REQUIRES 3.3 SUPPLY | 450 MHz | 1.25 V | 1.15 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | LEAD FREE, PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | |||
|
EP2C5Q208C7N
Intel Corporation
|
$45.7528 Buy | Yes | Active | 1.2 V | 142 | 134 | 4608 | 288 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 288 CLBS | ALSO REQUIRES 3.3 SUPPLY | 450 MHz | 1.25 V | 1.15 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | LEAD FREE, PLASTIC, QFP-208 | compliant | 8542.39.00.01 | Intel |