Parametric results for: ep2agx125df25c4 under Field Programmable Gate Arrays

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: ep2agx125df25c4
Select parts from the table below to compare.
Compare
Compare
EP2AGX125DF25C4
Intel Corporation
Check for Price Buy No Obsolete 900 mV 260 260 118143 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 4964 CLBS 930 mV 870 mV S-PBGA-B572 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 572 PLASTIC/EPOXY BGA BGA572,24X24,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM INTEL CORP FBGA-572 compliant 8542.39.00.01
EP2AGX125DF25C4N
Intel Corporation
Check for Price Buy No Obsolete 900 mV 260 260 118143 4964 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 4964 CLBS 500 MHz 930 mV 870 mV S-PBGA-B572 Not Qualified e1 3 85 °C 572 PLASTIC/EPOXY HBGA BGA572,24X24,40 SQUARE GRID ARRAY, HEAT SINK/SLUG YES TIN SILVER COPPER BALL 1 mm BOTTOM 25 mm 25 mm 2.2 mm INTEL CORP 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 compliant 8542.39.00.01
EP2AGX125DF25C4N
Altera Corporation
Check for Price Buy Yes Yes Transferred 900 mV 260 260 118143 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 500 MHz 930 mV 870 mV S-PBGA-B572 Not Qualified e1 3 85 °C 260 30 572 PLASTIC/EPOXY HBGA BGA572,24X24,40 SQUARE GRID ARRAY, HEAT SINK/SLUG YES TIN SILVER COPPER BALL 1 mm BOTTOM 25 mm 25 mm 2.2 mm ALTERA CORP 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 not_compliant 8542.39.00.01 BGA 572
EP2AGX125DF25C4G
Intel Corporation
Check for Price Buy Yes Active 900 mV 260 260 118143 4964 FIELD PROGRAMMABLE GATE ARRAY SQUARE 4964 CLBS 930 mV 870 mV S-PBGA-B572 85 °C 572 PLASTIC/EPOXY HBGA BGA572,24X24,40 SQUARE GRID ARRAY, HEAT SINK/SLUG YES BALL 1 mm BOTTOM 25 mm 25 mm 2.15 mm INTEL CORP FBGA-572 compliant
EP2AGX125DF25C4
Altera Corporation
Check for Price Buy No Transferred 260 260 118143 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS S-PBGA-B572 Not Qualified e0 3 220 20 572 PLASTIC/EPOXY BGA BGA572,24X24,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM ALTERA CORP not_compliant 8542.39.00.01