Filter Your Search
1 - 7 of 7 results
|
EP2-3N1ST
World Products Inc
|
Check for Price | Yes | Yes | Active | 12 V | 640 mW | 225 Ω | 16 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 6.5 V | 900 mV | 12 V | 30A@16VDC | 5.2 mΩ | Random | 100 MΩ | 5 ms | 7 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 10 | 1 FORM C | NO | SOLDER | 16.2 mm | 16 mm | 23.8 mm | 23.8mm x 16.2mm x 16mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | compliant | EAR99 | 8536.41.00.05 | ||||||
|
EP2-3N1S
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 640 mW | 225 Ω | 16 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 53 mA | 6.5 V | 900 mV | 12 V | 30A@16VDC | 5 ms | 7 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 16.2 mm | 16 mm | 23.8 mm | 23.8mm x 16.2mm x 16mm | TOKIN CORP | unknown | EAR99 | 8536.41.00.05 | |||||||||||
|
EP2-3N1ST
EM Devices Corporation
|
Check for Price | Yes | Contact Manufacturer | 640 mW | 225 Ω | 16 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 53 mA | 6.5 V | 900 mV | 12 V | 30A@16VDC | 5 ms | 7 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 16.2 mm | 16 mm | 23.8 mm | 23.8mm x 16.2mm x 16mm | EM DEVICES CORP | unknown | ||||||||||||||
|
EP2-3N1S
EM Devices Corporation
|
Check for Price | Yes | Contact Manufacturer | 640 mW | 225 Ω | 16 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 53 mA | 6.5 V | 900 mV | 12 V | 30A@16VDC | 5 ms | 7 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 16.2 mm | 16 mm | 23.8 mm | 23.8mm x 16.2mm x 16mm | EM DEVICES CORP | unknown | ||||||||||||||
|
EP2-3N1ST
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 640 mW | 225 Ω | 16 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 53 mA | 6.5 V | 900 mV | 12 V | 30A@16VDC | 5 ms | 7 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 16.2 mm | 16 mm | 23.8 mm | 23.8mm x 16.2mm x 16mm | TOKIN CORP | unknown | EAR99 | 8536.41.00.05 | |||||||||||
|
EP2-3N1S
World Products Inc
|
Check for Price | Yes | Yes | Active | 12 V | 640 mW | 225 Ω | 16 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 6.5 V | 900 mV | 12 V | 30A@16VDC | 10.7 mΩ | Random | 100 MΩ | 5 ms | 7 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 8 | 1 FORM C | NO | SOLDER | 16.2 mm | 16 mm | 23.8 mm | 23.8mm x 16.2mm x 16mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | compliant | EAR99 | 8536.41.00.05 | ||||||
|
EP2-3N1ST
KEMET Corporation
|
Check for Price | Active | 12 V | 640 mW | 225 Ω | 16 V | 25 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 53 mA | 6.5 V | 900 mV | 12 V | 25A@16VDC | 50 mΩ | Random | 100 MΩ | 5 ms | 2 ms | -40 °C | 85 °C | DC | SILVER OXIDE COMPLEX ALLOY | THROUGH HOLE-STRAIGHT | 10 | 1 FORM C | NO | SOLDER | 16.2 mm | 16 mm | 23.8 mm | 23.8mm X 16.2mm X 16mm | 0.004000508001016002 inch | KEMET ELECTRONICS CORP | compliant | KEMET |