Parametric results for: en25qh32b-104gip2b under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: en25qh32b104gip2b
Select parts from the table below to compare.
Compare
Compare
EN25QH32B-104GIP2B
Elite Semiconductor Memory Technology Inc
Check for Price Buy Yes Contact Manufacturer 33.5544 Mbit 8 4MX8 3 V 104 MHz FLASH 1 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC SOP, unknown EAR99 8542.32.00.51 2017-08-07