Parametric results for: en25qh128a-104hip2t under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: en25qh128a104hip2t
Select parts from the table below to compare.
Compare
Compare
EN25QH128A-104HIP2T
Elite Semiconductor Memory Technology Inc
Check for Price Yes Active 134.2177 Mbit 8 16MX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 20 µA 35 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.2 mm 5.275 mm 5.275 mm ELITE SEMICONDUCTOR MICROELECTRONICS TECHNOLOGYINC SOP-8 unknown EAR99 8542.32.00.51