Parametric results for: emvh500ada220mf80g under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: emvh500ada220mf80g
Select parts from the table below to compare.
Compare
Compare
EMVH500ADA220MF80G
United Chemi-Con Inc
$0.3531 Yes Yes Transferred 22 µF 50 V 83 mA 20 % 2826 2 Ω POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR MVH 125 °C -40 °C 2 SMT Tape 7.7 mm 7.2 mm 6.6 mm UNITED CHEMI-CON INC compliant EAR99
EMVH500ADA220MF80G
Chemi-Con
Check for Price Yes Yes Obsolete 22 µF 50 V 83 mA 20 % 2626 2 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR MVH 11 µA MVH 0.14 e6 125 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TAPE YES Tin/Bismuth (Sn/Bi) FLAT 7.7 mm 7.2 mm 6.6 mm NIPPON CHEMI-CON CORP compliant EAR99 CHIP, ROHS COMPLIANT Chemi-Con