Filter Your Search
1 - 2 of 2 results
|
EMVE101ADA330MJA0G
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 33 µF | 100 V | 150 mA | 20 % | 4341 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVE | 105 °C | -40 °C | 2 | SMT | TR | 10 mm | 11 mm | 10.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | |||||||||||||
|
EMVE101ADA330MJA0G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 100 V | 150 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVE | 33 µA | MVE | 0.12 | e6 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, CARDBOARD, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 11 mm | 10.3 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | ROHS COMPLIANT | Chemi-Con |