Filter Your Search
1 - 1 of 1 results
![]() |
EMK325BJ226MD-T
TAIYO YUDEN
|
$0.2775 Buy | Yes | Yes | Active | 22 µF | 16 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.1 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN |