Filter Your Search
1 - 2 of 2 results
|
ELXZ500ELL220MEB5D
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 22 µF | 50 V | 155 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | e6 | 105 °C | -55 °C | 2 | Radial | Bulk | Tin/Bismuth (Sn/Bi) | 2 mm | 5 mm | 11.5 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
ELXZ500ELL220MEB5D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 50 V | 62 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.10 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN BISMUTH | 2 mm | WIRE | 5 mm | 11.5 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED | Chemi-Con |