Filter Your Search
1 - 2 of 2 results
|
ELXV101ELL101MK20S
Chemi-Con
|
Check for Price Buy | Yes | Yes | Active | 100 µF | 100 V | 311.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 20 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||
|
ELXV101ELL101MK20S
United Chemi-Con Inc
|
Check for Price Buy | Yes | Yes | Transferred | 100 µF | 100 V | 890 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXV | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 |