Filter Your Search
1 - 1 of 1 results
|
ELC09D4R7DF
Panasonic Electronic Components
|
Check for Price Buy | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 18 mΩ | 20 % | NO | 10 kHz | 3 A | FERRITE | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 2 | Radial | TR | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 600 µm | 4 mm | 5 mm | 9.5 mm | 8.9 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 |