Filter Your Search
1 - 1 of 1 results
|
EL4543IUZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 10 mV | 1000 V/us | 30 µA | 48.6 mA | 60 dB | 3 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 30 µA | YES | NO | NO | NO | NO | NO | 600 V/us | 12 V | 700000 | 1.82 | YES | R-PDSO-G24 | e3 | 80 dB | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 13 INCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.9116 mm | 8.6614 mm | RENESAS ELECTRONICS CORP | QSOP | 24 | MDP0040 | compliant | EAR99 | 8542.33.00.01 | 2017-10-02 | Renesas Electronics |