Filter Your Search
1 - 10 of 166 results
|
EK1301-7RD3B1
Bel Power Solutions
|
Check for Price | No | Transferred | 220 V | 12 V | 385 V | 67 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | MODULE | , | CASE K02 | unknown | EAR99 | |||||||||||||||||
|
EK1301-7R
Bel Fuse
|
Check for Price | No | Not Recommended | 220 V | 2 V | 385 V | 67 V | 11.93 V | 12.07 V | 12 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.3 % | 0.4 % | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | e0 | Not Qualified | CSA, EN, IEC, UL | 71 °C | -25 °C | 15 | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 111 mm | 171.93 mm | 80 mm | BEL FUSE INC | HEAT SINK, METAL, CASE K02, MODULE | not_compliant | EAR99 | |||||||
|
EK1301-7RD7B1
Bel Power Solutions
|
Check for Price | No | Transferred | 220 V | 12 V | 385 V | 67 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL POWER DEVICES INC | MODULE | , | CASE K02 | unknown | EAR99 | |||||||||||||||||
|
EK1301-7RD8TB2
Bel Fuse
|
Check for Price | No | Obsolete | 220 V | 2 V | 385 V | 67 V | 11.93 V | 12.07 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||
|
EK1301-7RD9T
Bel Fuse
|
Check for Price | No | Not Recommended | 220 V | 12 V | 385 V | 67 V | 11.93 V | 12.07 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||
|
EK1301-7RB1G
Bel Fuse
|
Check for Price | Yes | Not Recommended | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
EK1301-7RD7TB2
Bel Fuse
|
Check for Price | No | Obsolete | 220 V | 2 V | 385 V | 67 V | 11.93 V | 12.07 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||
|
EK1301-7RD6B2
Bel Fuse
|
Check for Price | No | Obsolete | 220 V | 2 V | 385 V | 67 V | 11.93 V | 12.07 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||
|
EK1301-7RD3
Bel Fuse
|
Check for Price | No | Not Recommended | 220 V | 12 V | 385 V | 67 V | 11.93 V | 12.07 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||||||
|
EK1301-7RD2T
Bel Fuse
|
Check for Price | No | Not Recommended | 220 V | 12 V | 385 V | 67 V | 11.93 V | 12.07 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 |