Filter Your Search
1 - 2 of 2 results
|
EFM8UB20F64G-B-QFP48
Silicon Laboratories Inc
|
$2.1544 Buy | Yes | Yes | Active | 8 | 48 MHz | 30 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.7 V | 48 | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-10-25 | |||||||||||||||||||||||||||
|
EFM8UB20F64G-B-QFP48R
Silicon Laboratories Inc
|
$2.5806 Buy | Yes | Yes | Active | 8 | 48 MHz | 65536 | 4352 | 8051 | 8 | 48 MHz | 40 | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 14 mA | 3.6 V | 3.3 V | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | QFP-48 |