Parametric results for: efm32wg232f64-qfp64 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: efm32wg232f64qfp64
Select parts from the table below to compare.
Compare
Compare
EFM32WG232F64-QFP64R
Silicon Laboratories Inc
Check for Price Buy Yes Obsolete 32 48 MHz 48 MHz 53 YES 3 V MICROCONTROLLER, RISC YES YES YES 3.8 V 1.98 V 260 64 TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 10 mm 10 mm SILICON LABORATORIES INC TFQFP, unknown 3A991.A.2 8542.31.00.01
EFM32WG232F64-QFP64T
Silicon Laboratories Inc
Check for Price Buy Yes Obsolete 32 48 MHz 65536 32768 CORTEX-M4F YES CMOS FLASH INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP TQFP64,.47SQ SQUARE FLATPACK GULL WING 500 µm QUAD SILICON LABORATORIES INC compliant 8542.31.00.01
EFM32WG232F64-QFP64
Silicon Laboratories Inc
Check for Price Buy Yes Obsolete 32 48 MHz 65536 48 MHz 53 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.8 V 3 V INDUSTRIAL S-PQFP-G64 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC 10 X 10 MM , 0.50 MM PITCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TQFP-64 compliant 3A991.A.2 8542.31.00.01