Parametric results for: efm32jg1b200f256gm48-c0 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: efm32jg1b200f256gm48c0
Select parts from the table below to compare.
Compare
Compare
EFM32JG1B200F256GM48-C0
Silicon Laboratories Inc
$2.7453 Yes Yes Active 32 40 MHz 262144 32768 CORTEX-M3 40 MHz 32 4 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 8 2 8 8 YES FLASH 200 mA 3.8 V 3.3 V S-XQCC-N48 85 °C -40 °C 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm SILICON LABORATORIES INC QFN-48 compliant 3A991.A.2 8542.31.00.01
EFM32JG1B200F256GM48-C0R
Silicon Laboratories Inc
Check for Price Yes Yes Active 32 40 MHz 262144 32768 CORTEX-M3 40 MHz 32 4 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 8 2 8 8 YES FLASH 200 mA 3.8 V 3.3 V S-XQCC-N48 e3 2 85 °C -40 °C 260 40 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm SILICON LABORATORIES INC QFN-48 compliant 3A991.A.2 8542.31.00.01 2017-01-27