Filter Your Search
1 - 2 of 2 results
![]() |
EFM32GG842F1024-QFP64
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 1048576 | 131072 | CORTEX-M3 | 48 MHz | 53 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | 10 X 10 MM , 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
EFM32GG842F1024-QFP64T
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 1048576 | 131072 | CORTEX-M3 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | SILICON LABORATORIES INC | compliant | 8542.31.00.01 |