Parametric results for: eeufc1e221 under Fixed Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: eeufc1e221
Select parts from the table below to compare.
Compare
Compare
EEUFC1E221B
Panasonic Electronic Components
$0.1389 Yes Active 220 µF 25 V 360.75 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 55 µA 0.14 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 8 mm 11.5 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFC1E221
Panasonic Electronic Components
$0.1607 Yes Yes Active 220 µF 25 V 360.75 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 55 µA 0.14 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Tin (Sn) 3.5 mm WIRE 8 mm 11.5 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFC1E221()
Panasonic Electronic Components
Check for Price Yes Yes Active PANASONIC CORP unknown
EEUFC1E221(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 220 µF 25 V 360.75 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 55 µA 0.14 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 8 mm 11.5 mm PANASONIC CORP , compliant EAR99 8532.22.00.20