Parametric results for: eehza1j100p under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: eehza1j100p
Select parts from the table below to compare.
Compare
Compare
EEHZA1J100P
Panasonic Electronic Components
$0.5626 Yes Active 10 µF 63 V 100 mA 20 % 2626 120 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 6.3 µA 0.08 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 5.8 mm 6.6 mm 6.6 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic