Filter Your Search
1 - 1 of 1 results
|
EEHZA1H100R
Panasonic Electronic Components
|
$0.4434 Buy | Yes | Active | 10 µF | 50 V | 75 mA | 20 % | 2121 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 5 µA | 0.10 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5.8 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic |