Parametric results for: eeeft1h221ap under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eeeft1h221ap
Select parts from the table below to compare.
Compare
Compare
EEEFT1H221AP
Panasonic Electronic Components
$0.3928 Buy Yes Yes Active 220 µF 50 V 435.5 mA 20 % 3333 180 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ 110 µA 0.10 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 8 mm 10.2 mm 8.3 mm 8.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEEFT1H221APA
Panasonic Electronic Components
Check for Price Buy Yes Active 220 µF 50 V 435.5 mA 20 % 3333 180 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ 110 µA 0.1 105 °C -55 °C 2 SMT TR YES FLAT 10.2 mm 8.3 mm 8.3 mm PANASONIC CORP , 3933 compliant EAR99