Parametric results for: eeeft1a151ar under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eeeft1a151ar
Select parts from the table below to compare.
Compare
Compare
EEEFT1A151AR
Panasonic Electronic Components
$0.1267 Buy Yes Active 150 µF 10 V 156 mA 20 % 2121 360 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ 15 µA 0.19 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, EMBOSSED, 15 INCH YES FLAT 5 mm 5.8 mm 5.3 mm 5.3 mm PANASONIC CORP CHIP compliant EAR99 8532.22.00.20 Panasonic
EEEFT1A151ARA
Panasonic Electronic Components
Check for Price Buy Yes Active 150 µF 10 V 156 mA 20 % 2121 360 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ 15 µA 0.19 105 °C -55 °C 2 SMT TR YES FLAT 5.8 mm 5.3 mm 5.3 mm PANASONIC CORP , 2621 compliant EAR99