Filter Your Search
1 - 2 of 2 results
|
ECS-120-20-5P-DN-TR
ECS International Inc
|
Check for Price | Active | 12 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.8mm x4.3mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x4.3mm | ECS INC INTERNATIONAL | compliant | EAR99 | 8541.60.00.50 | ||||||
|
ECS-120-20-5P-DN
ECS International Inc
|
Check for Price | Yes | No | Active | 12 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L11.4XB4.8XH4.3 (mm)/L0.449XB0.189XH0.169 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.4XB4.8XH4.3 (mm)/L0.449XB0.189XH0.169 (inch) | ECS INC INTERNATIONAL | not_compliant | 8541.60.00.50 | RESISTANCE WELDED, METAL, SMD, 2 PIN |