Parametric results for: ecm60us28 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: ecm60us28
Select parts from the table below to compare.
Compare
Compare
ECM60US28
XP Power
$62.8573 Yes Active 115 V 24 V 264 V 90 V 2.14 A 1 AC-DC REGULATED POWER SUPPLY MODULE 85 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 60 W CSA, EN, UL 70 °C 50.8 mm 101.6 mm XP POWER LTD compliant EAR99 XP POWER
ECM60US28-C
XP Power
Check for Price Active 115 V 28 V 264 V 90 V 25.2 V 30.8 V 2.14 A 1 NO YES 70 kHz AC-DC REGULATED POWER SUPPLY MODULE 80 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE HYBRID COMMERCIAL 60 W R-XXMA-X CB, CE, TUV, UL 70 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant EAR99 2020-03-04