Parametric results for: ece40us24 under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ece40us24
Select parts from the table below to compare.
Compare
Compare
ECE40US24
XP Power
$65.3923 Buy Yes Active 90 V 24 V 264 V 85 V 23.76 V 24.24 V 2.17 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 85 % 0.5 % 1 % 1 OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT 0.08484 Vrms HYBRID OTHER 40 W 2.016 s R-XDMA-P4 Not Qualified CSA, EN, IEC, UL 70 °C -25 °C NOT SPECIFIED EN/IEC/UL 62368-1 NOT SPECIFIED 4 UNSPECIFIED DMA MODULE,4LEAD,2.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 38.1 mm 78.7 mm 25.92 mm XP POWER LTD Module-4 compliant EAR99 XP POWER
ECE40US24-S
XP Power
$74.1079 Buy Yes Yes Active 90 V 24 V 264 V 85 V 23.76 V 24.24 V 2.17 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 85 % 0.5 % 1 % 1 OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT 0.08484 Vrms HYBRID 40 W 2.016 s R-XDMA-P4 CSA, EN, IEC, UL 70 °C -25 °C EN/IEC/UL 62368-1 4 UNSPECIFIED DMA MODULE,4LEAD,2.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 40 mm 87 mm 23.5 mm XP POWER LTD compliant EAR99 XP POWER 2020-02-18
ECE40US24-SD
XP Power
$84.4196 Buy Yes Yes Active 90 V 24 V 264 V 85 V 23.76 V 24.24 V 2.17 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 85 % 0.5 % 1 % 1 OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT 0.08484 Vrms HYBRID 40 W 2.016 s R-XDMA-P4 CSA, EN, IEC, UL 70 °C -25 °C NOT SPECIFIED EN/IEC/UL 62368-1 NOT SPECIFIED 4 UNSPECIFIED DMA MODULE,4LEAD,2.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 27.42 mm 52.4 mm 28.52 mm XP POWER LTD compliant EAR99 XP POWER 2018-11-09