Parametric results for: ec7a-24s05 under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ec7a24s05
Select parts from the table below to compare.
Compare
Compare
EC7A-24S05
Cincon Electronics Corporation
Check for Price Yes Active NO 5 V 24 V 2 A DC-DC REGULATED POWER SUPPLY MODULE HYBRID 88 % 36 V 18 V 0.2 % 0.5 % 1 1 5.075 V 4.925 V INPUT UNDER VOLTAGE; OUTPUT OVER VOLTAGE; SHORT CIRCUIT 0.0265125 Vrms 10 W NO 60 ms R-MDIP-P7 IEC, EN, UL 85 °C -40 °C 7 METAL DIP DIP7/24,.6 RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 31.8 mm 10.7 mm 15.24 mm CINCON ELECTRONICS CO LTD DIP-24/7 compliant EAR99 Cincon
EC7A-24S05S
Cincon Electronics Corporation
Check for Price Yes Active YES 5 V 24 V 2 A DC-DC REGULATED POWER SUPPLY MODULE HYBRID 88 % 36 V 18 V 0.2 % 1 % 1 1 5.075 V 4.925 V INPUT UNDER VOLTAGE; OUTPUT OVER VOLTAGE; SHORT CIRCUIT 0.0265125 Vrms 10 W NO 60 ms R-MDSO-G18 IEC, EN, UL 85 °C -40 °C 18 METAL SOP SOP24/18,.1,100 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 31.8 mm 11.9 mm 20.3 mm CINCON ELECTRONICS CO LTD SMD-24/18 compliant EAR99 Cincon