Filter Your Search
1 - 6 of 6 results
|
EC4AW15H
Cincon Electronics Corporation
|
$16.2204 Buy | Yes | Active | NO | 15 V | 48 V | 190 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 85 % | 72 V | 18 V | 0.5 % | 1 % | 1 | 2 | 15.3 V | 14.7 V | SHORT CIRCUIT | 0.03535 Vrms | 5.7 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | |||
|
EC4AW15
Cincon Electronics Corporation
|
$18.3118 Buy | Yes | Active | NO | 15 V | 48 V | 190 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 85 % | 72 V | 18 V | 0.5 % | 1 % | 1 | 2 | 15.3 V | 14.7 V | SHORT CIRCUIT | 0.03535 Vrms | 5.7 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP-24/10 PIN | compliant | EAR99 | |||
|
EC4AW15HMS
Cincon Electronics Corporation
|
$18.6201 Buy | Yes | Active | YES | 15 V | 48 V | 190 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 85 % | 72 V | 18 V | 0.5 % | 1 % | 1 | 2 | 15.3 V | 14.7 V | SHORT CIRCUIT | 0.03535 Vrms | 5.7 W | NO | 30 ms | R-PDMA-G18 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | EAR99 | |||
|
EC4AW15HM
Cincon Electronics Corporation
|
$21.5300 Buy | Yes | Active | NO | 15 V | 48 V | 190 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 85 % | 72 V | 18 V | 0.5 % | 1 % | 1 | 2 | 15.3 V | 14.7 V | SHORT CIRCUIT | 0.03535 Vrms | 5.7 W | NO | 30 ms | R-PDMA-P10 | Not Qualified | IEC, EN, UL | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP, DIP14/24,.6 | compliant | EAR99 | |||
|
EC4AW15HS
Cincon Electronics Corporation
|
Check for Price Buy | Active | CINCON ELECTRONICS CO LTD | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
EC4AW15S
Cincon Electronics Corporation
|
Check for Price Buy | Active | YES | 15 V | 48 V | 190 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -15V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 85 % | 72 V | 18 V | 0.5 % | 1 % | 1 | 2 | 15.3 V | 14.7 V | SHORT CIRCUIT | 0.03535 Vrms | 5.7 W | NO | 30 ms | R-PDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |