Parametric results for: ec3saw-24d12p under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ec3saw24d12p
Select parts from the table below to compare.
Compare
Compare
EC3SAW-24D12P
Cincon Electronics Corporation
$9.8406 Yes Active NO 12 V 24 V 125 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID -12V ADDITIONAL OUTPUT AVAILABLE 84 % 36 V 9 V 0.5 % 1 % 1 2 12.18 V 11.82 V INPUT UNDER VOLTAGE; SHORT CIRCUIT 0.017675 Vrms 3 W NO 5 ms R-PSIP-T7 IEC, EN, UL 85 °C -40 °C IEC/EN/UL 62368-1 7 PLASTIC/EPOXY SIP SIP7/8,.13 RECTANGULAR IN-LINE THROUGH-HOLE 2.5 mm SINGLE 21.8 mm 11.6 mm 9.2 mm CINCON ELECTRONICS CO LTD SIP-8/7 compliant EAR99