Filter Your Search
1 - 7 of 7 results
|
EC3AW11
Cincon Electronics Corporation
|
$9.0731 | Yes | Active | NO | 5 V | 48 V | 600 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 72 % | 72 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | R-PDIP-P12 | CE, EN, IEC, UL | 95 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP-24/12 | compliant | EAR99 | ||||
|
EC3AW11H
Cincon Electronics Corporation
|
$9.9902 | Yes | Active | NO | 5 V | 48 V | 600 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 72 % | 72 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | R-PDIP-P10 | CE, EN, IEC, UL | 95 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | DIP-24/10 | compliant | EAR99 | ||||
|
EC3AW11M
Cincon Electronics Corporation
|
$10.1994 | Active | NO | 5 V | 48 V | 600 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 72 % | 72 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | R-XDIP-P12 | CE, EN, IEC, UL | 95 °C | -25 °C | 12 | UNSPECIFIED | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||
|
EC3AW11HM
Cincon Electronics Corporation
|
$11.0067 | Active | NO | 5 V | 48 V | 600 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 72 % | 72 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | R-PDIP-P10 | CE, EN, IEC, UL | 95 °C | -25 °C | 10 | UNSPECIFIED | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | |||||
|
EC3AW11HMS
Cincon Electronics Corporation
|
$12.3918 | Active | NO | 5 V | 48 V | 600 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 72 % | 72 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 5.1 V | 4.9 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | R-PDMA-G10 | CE, EN, IEC, UL | 95 °C | -25 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | |||||
|
EC3AW11HS
Cincon Electronics Corporation
|
Check for Price | Active | CINCON ELECTRONICS CO LTD | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
EC3AW11S
Cincon Electronics Corporation
|
Check for Price | Active | CINCON ELECTRONICS CO LTD | , | compliant | 8542.39.00.01 |