Parametric results for: ec3a34-e under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ec3a34e
Select parts from the table below to compare.
Compare
Compare
EC3A34-E
Cincon Electronics Corporation
$8.5427 Active 48 V 5 V 72 V 36 V 4.925 V 5.075 V 300 mA 2 NO NO ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 85 % 0.5 % 1 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID INDUSTRIAL 3 W 10 ms R-PDMA-P12 IEC, EN, UL 85 °C -40 °C NOT SPECIFIED IEC 62368-1 NOT SPECIFIED 12 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm CINCON ELECTRONICS CO LTD DIP , 24/14 compliant EAR99