Parametric results for: ec3a17s-e under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ec3a17se
Select parts from the table below to compare.
Compare
Compare
EC3A17S-E
Cincon Electronics Corporation
$9.9522 Active YES 3.3 V 12 V 600 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 78 % 18 V 9 V 0.5 % 0.5 % 1 1 3.3495 V 3.2505 V SHORT CIRCUIT 0.03535 Vrms 1.98 W NO 10 ms R-PDMA-G18 IEC, EN, UL 85 °C -40 °C IEC 62368-1 18 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY GULL WING 2.54 mm DUAL 31.8 mm 10.9 mm 20.3 mm CINCON ELECTRONICS CO LTD , compliant EAR99