Filter Your Search
1 - 4 of 4 results
![]() |
EC2625ETTTS-25.000M
Ecliptek Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 25 MHz | 25 % | 30 pF | 3.3 V | LVCMOS | EC26 | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | compliant | Clock | Ecliptek | |||||
|
EC2625ETTTS-25.000MTR
Abracon Corporation
|
Check for Price Buy | Yes | Active | 25 MHz | 25 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ABRACON LLC | compliant | Clock | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | ||||||||
|
EC2625ETTTS-25.000MTR
Ecliptek Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 25 MHz | 25 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | ||||||||
![]() |
EC2625ETTTS-25.000M TR
Abracon Corporation
|
Check for Price Buy | Active | unknown | Clock |