Filter Your Search
1 - 1 of 1 results
|
E101L3D9ZGE2
C&K
|
Check for Price Buy | Yes | Active | 7.5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | TOGGLE TYPE | APPROVALS: CSA; UL | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | ON-ON | 125 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | CHROME | BRASS | 0.24 inch | COPPER ALLOY | GOLD | MAKE-BEFORE-BREAK | SILVER | GLASS FILLED POLYAMIDE66 | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP57 | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.94 inch | 6.6 mm | 8.89 mm | 12.7 mm | 0.28 inch | 0.155 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |