Filter Your Search
1 - 10 of 13 results
![]() |
DVSA2812S/HB-XXX
VPT Inc
|
Check for Price Buy | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-XDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | VPT INC | MODULE | , | 8 | unknown | EAR99 | |||||||||||||||||
|
DVSA2812S/H-E
VPT Inc
|
Check for Price Buy | Active | DC-DC REGULATED POWER SUPPLY MODULE | VPT INC | unknown | EAR99 | 2017-10-18 | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
DVSA2812S/K-XXX
VPT Inc
|
Check for Price Buy | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-XDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | VPT INC | MODULE | , | 8 | unknown | EAR99 | |||||||||||||||||
|
DVSA2812S/HB
VPT Inc
|
Check for Price Buy | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 500 mA | 1 | NO | NO | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-XDMA-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 8 | UNSPECIFIED | DIP | DIP8/10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 27.31 mm | 27.31 mm | 6.86 mm | VPT INC | DIP, DIP8/10,.8,200 | unknown | EAR99 | ||||||||||||||
![]() |
DVSA2812S-XXX
VPT Inc
|
Check for Price Buy | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-XDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | VPT INC | MODULE | HERMETIC SEALED PACKAGE-8 | 8 | unknown | EAR99 | |||||||||||||||||
|
DVSA2812S/ES
VPT Inc
|
Check for Price Buy | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 500 mA | 1 | NO | NO | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-XDMA-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 8 | UNSPECIFIED | DIP | DIP8/10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 27.31 mm | 27.31 mm | 6.86 mm | VPT INC | DIP, DIP8/10,.8,200 | unknown | EAR99 | VPT | |||||||||||||
|
DVSA2812S/H-G
VPT Inc
|
Check for Price Buy | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 1 | NO | NO | 500 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 76 % | 0.0018 % | 1 | SHORT CIRCUIT PROTECTION | 0.010605 Vrms | HYBRID | MILITARY | 6 W | S-XDMA-P8 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.31 mm | 27.31 mm | 6.86 mm | VPT INC | , | unknown | EAR99 | |||||||||||||
![]() |
DVSA2812S/ES-XXX
VPT Inc
|
Check for Price Buy | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-XDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | VPT INC | MODULE | HERMETIC SEALED PACKAGE-8 | 8 | unknown | EAR99 | |||||||||||||||||
![]() |
DVSA2812S
VPT Inc
|
Check for Price Buy | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 500 mA | 1 | NO | NO | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-XDMA-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 8 | UNSPECIFIED | DIP | DIP8/10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5.08 mm | DUAL | 27.31 mm | 27.31 mm | 6.86 mm | VPT INC | MODULE | DIP, DIP8/10,.8,200 | 8 | unknown | EAR99 | ||||||||||||
![]() |
DVSA2812S/H-XXX
VPT Inc
|
Check for Price Buy | Active | 28 V | 12 V | 50 V | 15 V | 11.82 V | 12.18 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 6 W | S-XDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | VPT INC | MODULE | HERMETIC SEALED PACKAGE-8 | 8 | unknown | EAR99 |