Parametric results for: dtc144em under Small Signal Bipolar Transistors

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
Manufacturer Part Number: dtc144em
Select parts from the table below to compare.
Compare
Compare
DTC144EMFHAT2L
ROHM Semiconductor
$0.0529 Buy Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 68 250 MHz BUILT IN BIAS RESISTANCE RATIO IS 1 150 mW SWITCHING SILICON R-PDSO-F3 e2 AEC-Q101 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Copper (Sn/Cu) FLAT DUAL ROHM CO LTD SC-105AA, 3 PIN compliant EAR99 ROHM Semiconductor
DTC144EM3T5G
onsemi
$0.0759 Buy Yes Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT-IN BIAS RESISTOR RATIO IS 1 600 mW SWITCHING SILICON R-PDSO-F3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI compliant EAR99 onsemi SOT-723 3 LEAD 3 631AA
DTC144EMT2L
ROHM Semiconductor
$0.0798 Buy Yes Yes Active 50 V 30 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 68 250 MHz BUILT-IN BIAS RESISTOR RATIO IS 1 150 mW AMPLIFIER SILICON R-PDSO-F3 e2 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Copper (Sn/Cu) FLAT DUAL ROHM CO LTD ROHS COMPLIANT, VMT3, 3 PIN compliant EAR99 ROHM Semiconductor SC-105 3
PDTC144EM
NXP Semiconductors
Check for Price Buy Yes Yes Transferred 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT IN BIAS RESISTANCE RATIO IS 1 250 mW SWITCHING SILICON R-PBCC-N3 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Tin (Sn) NO LEAD BOTTOM NXP SEMICONDUCTORS 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, PLASTIC, SC-101, 3 PIN compliant EAR99 SC-101 3
LDTC144EM3T5G
LRC Leshan Radio Co Ltd
Check for Price Buy Active 100 mA NPN YES 1 80 600 mW SILICON LESHAN RADIO CO LTD unknown EAR99
PDTC144EMB,315
Nexperia
Check for Price Buy Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 230 MHz BUILT IN BIAS RESISTANCE RATIO IS 1 SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA DFN1006B-3, 3 PIN compliant EAR99 Nexperia DFN 3 SOT883B
PDTC144EMB
Nexperia
Check for Price Buy Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 230 MHz BUILT IN BIAS RESISTANCE RATIO IS 1 SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA 1 X 0.60 MM, 0.37 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006B-3, 3 PIN compliant EAR99 2017-02-01
DTC144EMB3G
Taiwan Semiconductor
Check for Price Buy Obsolete NOT SPECIFIED NOT SPECIFIED TAIWAN SEMICONDUCTOR CO LTD , unknown EAR99
DTC144EM
Jiangsu Changjiang Electronics Technology Co Ltd
Check for Price Buy Yes Contact Manufacturer 100 mA NPN YES 1 68 100 mW SILICON JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD unknown EAR99
PDTC144EMB
NXP Semiconductors
Check for Price Buy Yes Transferred 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 230 MHz BUILT IN BIAS RESISTANCE RATIO IS 1 SWITCHING SILICON R-PBCC-N3 e3 AEC-Q101; IEC-60134 1 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NXP SEMICONDUCTORS 1 X 0.60 MM, 0.37 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006B-3, 3 PIN unknown EAR99