Parametric results for: dspic30f6012-30i/pf under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic30f601230ipf
Select parts from the table below to compare.
Compare
Compare
DSPIC30F6012-30I/PF
Microchip Technology Inc
Check for Price Buy Yes Yes Obsolete 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ FIXED POINT 24 FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 1 85 °C -40 °C 260 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP 14 X 14 MM, 1MM HEIGHT, PLASTIC, MS-026, TQFP-64 64 compliant 3A991.A.2 8542.31.00.01 Microchip