Filter Your Search
1 - 10 of 13 results
|
DSC8121AI5-010.0000T
Microchip Technology Inc
|
Check for Price Buy | Active | 10 MHz | 10 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 22 mA | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | 7mm x 5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | SON, DILCC6,.2 | compliant | Clock | ||||
|
DSC8121AI5-125.0000T
Discera
|
Check for Price Buy | Yes | Yes | Obsolete | 125 MHz | 10 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock | ||||||
|
DSC8121AI5-170.0000T
Discera
|
Check for Price Buy | Yes | Yes | Obsolete | 170 MHz | 10 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock | ||||||
|
DSC8121AI5-010.0000
Microchip Technology Inc
|
Check for Price Buy | Active | 10 MHz | 10 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 22 mA | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | 7mm x 5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | SON, DILCC6,.2 | compliant | Clock | ||||
|
DSC8121AI5-170.0000T
Microchip Technology Inc
|
Check for Price Buy | Active | 170 MHz | 10 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 22 mA | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | SON, DILCC6,.2 | compliant | Clock | ||||
|
DSC8121AI5-170.0000
Microchip Technology Inc
|
Check for Price Buy | Active | 170 MHz | 10 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 22 mA | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | SON, DILCC6,.2 | compliant | Clock | ||||
|
DSC8121AI5
Micrel Inc
|
Check for Price Buy | Yes | Transferred | CMOS | MICREL INC | compliant | Clock | ||||||||||||||||||||||||
|
DSC8121AI5-125.0000
Discera
|
Check for Price Buy | Yes | Yes | Obsolete | 125 MHz | 10 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock | ||||||
|
DSC8121AI5-002.2500MHZT
Microchip Technology Inc
|
Check for Price Buy | Active | 2.25 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||||||
|
DSC8121AI5-10.0000
Discera
|
Check for Price Buy | Yes | Yes | Obsolete | 10 MHz | 10 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock |