Filter Your Search
1 - 8 of 8 results
|
DSA1123CA3-100.0000VAO
Microchip Technology Inc
|
$2.0200 | Yes | Active | 100 MHz | 20 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 22 mA | 3.6 V | 2.25 V | 52/48 % | e4 | 125 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,41 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock | ||
|
DSA1123CA3-250.0000TVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 250 MHz | 20 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 22 mA | 3.6 V | 2.25 V | 52/48 % | e4 | 125 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,41 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock | ||
|
DSA1123CA3-125.0000TVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 125 MHz | 20 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 32 mA | 3.6 V | 2.25 V | 52/48 % | e4 | 125 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,41 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock | ||
|
DSA1123CA3-100.0000TVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 100 MHz | 20 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 22 mA | 3.6 V | 2.25 V | 52/48 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,41 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock | ||
|
DSA1123CA3-250.0000VAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 250 MHz | 20 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 22 mA | 3.6 V | 2.25 V | 52/48 % | e4 | 125 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC | SOLCC6,.1,41 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock | ||
|
DSA1123CA3-056.0000TVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 56 MHz | 20 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 32 mA | 3.6 V | 2.25 V | 52/48 % | e4 | 125 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,41 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock | ||
|
DSA1123CA3-135.0000TVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 135 MHz | 20 % | 100 OHM | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 32 mA | 3.6 V | 2.25 V | 52/48 % | e4 | 125 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,41 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock | ||
|
DSA1123CA3-135.0000VA0
Microchip Technology Inc
|
Check for Price | Yes | Active | 135 MHz | 20 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | NO | 22 mA | 3.6 V | 2.25 V | 52/48 % | 125 °C | -40 °C | AEC-Q100; MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,41 | YES | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 4 PIN | compliant | Clock |