Parametric results for: ds96176cn under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ds96176cn
Select parts from the table below to compare.
Compare
Compare
DS96176CN
National Semiconductor Corporation
Check for Price No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 25 ns LINE TRANSCEIVER BIPOLAR COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 20 µA EIA-422-A; EIA-485 1 1.5 V 16 mA COMPLEMENTARY 25 ns 40 mA NO COMMERCIAL R-PDIP-T8 Not Qualified e0 1 70 °C 260 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.817 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-8 not_compliant EAR99 8542.39.00.01
DS96176CN/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 25 ns LINE TRANSCEIVER BIPOLAR COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 20 µA EIA-422-A; EIA-485 1 1.5 V 16 mA COMPLEMENTARY 25 ns 40 mA NO COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.817 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-8 compliant EAR99 8542.39.00.01
DS96176CN/NOPB
Texas Instruments
Check for Price No Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 25 ns LINE TRANSCEIVER BIPOLAR COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 20 µA EIA-422-A; EIA-485 1 1.5 V 16 mA 25 ns 40 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.817 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC PLASTIC, DIP-8 compliant EAR99 8542.39.00.01 DIP 8 Texas Instruments
DS96176CN
Texas Instruments
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 25 ns LINE TRANSCEIVER BIPOLAR COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER YES 20 µA EIA-422-A; EIA-485 1 1.5 V 16 mA 25 ns 40 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.817 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC PLASTIC, DIP-8 not_compliant EAR99 8542.39.00.01 DIP 8 Texas Instruments