Parametric results for: ds90cr561mtdx under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ds90cr561mtdx
Select parts from the table below to compare.
Compare
Compare
DS90CR561MTDX
Texas Instruments
Check for Price No Obsolete 5 V STANDARD 4 LINE DRIVER CMOS YES EIA-644; TIA-644 1 COMPLEMENTARY 53 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G48 Not Qualified e0 2 70 °C -10 °C 235 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP, TSSOP48,.3,20 compliant EAR99 8542.39.00.01
DS90CR561MTDX
National Semiconductor Corporation
Check for Price No Obsolete 5 V STANDARD 4 LINE DRIVER CMOS YES EIA-644; TIA-644 1 COMPLEMENTARY 53 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G48 Not Qualified e0 2 70 °C -10 °C 235 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm NATIONAL SEMICONDUCTOR CORP LOW PROFILE, PLASTIC, TSSOP-48 not_compliant
DS90CR561MTDX
Rochester Electronics LLC
Check for Price No No Active STANDARD 4 LINE DRIVER CMOS YES EIA-644; TIA-644 1 YES COMMERCIAL R-PDSO-G48 COMMERCIAL e0 2 70 °C -10 °C 235 NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm ROCHESTER ELECTRONICS LLC LOW PROFILE, PLASTIC, TSSOP-48 unknown TSSOP 48
DS90CR561MTDX/NOPB
Texas Instruments
Check for Price Yes Obsolete 5 V STANDARD 4 LINE DRIVER CMOS YES EIA-644; TIA-644 1 COMPLEMENTARY 53 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G48 Not Qualified e3 2 70 °C -10 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 12.5 mm 1.2 mm 6.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP, TSSOP48,.3,20 compliant EAR99 8542.39.00.01