Parametric results for: ds485tm under Line Driver or Receivers

Filter Your Search

1 - 9 of 9 results

All Filters
|
Manufacturer Part Number: ds485tm
Select parts from the table below to compare.
Compare
Compare
DS485TM
Rochester Electronics LLC
Check for Price No No Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 65 ns LINE TRANSCEIVER YES EIA-422; EIA-485; TIA-485 1 320 ns YES INDUSTRIAL R-PDSO-G8 COMMERCIAL e0 1 85 °C -40 °C 235 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC PLASTIC, SOP-8 8 unknown
DS485TMX
Texas Instruments
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 65 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485; TIA-485 1 1.5 V 4 mA 320 ns 900 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SOP-8 8 not_compliant EAR99 8542.39.00.01 Texas Instruments
DS485TMX
National Semiconductor Corporation
Check for Price No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 65 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485; TIA-485 1 1.5 V 4 mA COMPLEMENTARY 320 ns 900 µA YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SOP-8 not_compliant EAR99 8542.39.00.01
DS485TMX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 65 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485; TIA-485 1 1.5 V 4 mA COMPLEMENTARY 320 ns 900 µA YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOIC-8 compliant EAR99 8542.39.00.01
DS485TM
Texas Instruments
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 65 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485; TIA-485 1 1.5 V 4 mA 320 ns 900 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 not_compliant EAR99 8542.39.00.01 Texas Instruments
DS485TMX/NOPB
Texas Instruments
Check for Price Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 65 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485; TIA-485 1 1.5 V 4 mA 320 ns 900 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
DS485TM/NOPB
Texas Instruments
Check for Price Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 65 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485; TIA-485 1 1.5 V 4 mA 320 ns 900 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
DS485TM
National Semiconductor Corporation
Check for Price No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 65 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485; TIA-485 1 1.5 V 4 mA COMPLEMENTARY 320 ns 900 µA YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SOP-8 not_compliant EAR99 8542.39.00.01
DS485TM/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 65 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485; TIA-485 1 1.5 V 4 mA COMPLEMENTARY 320 ns 900 µA YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SOP-8 compliant EAR99 8542.39.00.01